D-Sub Connector Assemblies

Results: 5
Packaging
BulkTube
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Termination
IDC, Discrete WireIDC, Ribbon Cable
Shell Material, Finish
Steel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Nickel Plated
Features
ShieldedShielded, Terminating Cover
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5750913-5
5750913-5
CONN D-TYPE PLUG 50POS IDC
TE Connectivity AMP Connectors
280
In Stock
1 : ¥91.45000
Bulk
Bulk
Active
D-Type
Plug, Male Pins
50
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Discrete Wire
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded, Terminating Cover
5749111-4
5749111-4
CONN D-TYPE PLUG 50POS IDC
TE Connectivity AMP Connectors
219
In Stock
1 : ¥105.00000
Tube
Tube
Active
D-Type
Plug, Male Pins
50
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
422
In Stock
1 : ¥118.95000
Bulk
Bulk
Active
D-Type
Plug, Male Pins
50
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Discrete Wire
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded, Terminating Cover
5749699-5
5749699-5
CONN D-TYPE RCPT 50POS IDC
TE Connectivity AMP Connectors
439
In Stock
1 : ¥119.77000
Bulk
Bulk
Active
D-Type
Receptacle, Female Sockets
50
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
Steel, Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5749210-5
5749210-5
CONN D-TYPE RCPT 50POS IDC
TE Connectivity AMP Connectors
10
In Stock
1 : ¥147.11000
Bulk
Bulk
Active
D-Type
Receptacle, Female Sockets
50
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
Steel, Tin Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
Showing
of 5

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.