Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 70°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
NCP3063BDR2G
IC REG BUCK BST ADJ 1.5A 8SOIC
onsemi
3,818
In Stock
1 : ¥11.58000
Cut Tape (CT)
2,500 : ¥4.67680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
NCP3063DR2G
IC REG BUCK BST ADJ 1.5A 8SOIC
onsemi
6,950
In Stock
1 : ¥11.82000
Cut Tape (CT)
2,500 : ¥4.75400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
0°C ~ 70°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TDFN_488AF
NCP3063BMNTXG
IC REG BUCK BST ADJ 1.5A 8DFN
onsemi
15,675
In Stock
1 : ¥13.38000
Cut Tape (CT)
4,000 : ¥5.89281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-DFN (4x4)
8-TDFN_488AF
NCP3063MNTXG
IC REG BUCK BST ADJ 1.5A 8DFN
onsemi
3,420
In Stock
1 : ¥14.20000
Cut Tape (CT)
4,000 : ¥6.25499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
150kHz
No
0°C ~ 70°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-DFN (4x4)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.