Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥167.63000 Bulk | Bulk | Active | Top Mount | Full Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.402" (61.00mm) | 4.646" (118.00mm) | - | 0.449" (11.40mm) | - | 1.00°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
41 In Stock | 1 : ¥159.10000 Bulk | Bulk | Active | Top Mount | Full Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 4.598" (116.80mm) | 2.401" (61.00mm) | - | 0.449" (11.40mm) | - | 5.20°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
31 In Stock | 1 : ¥138.49000 Bulk | Bulk | Active | Top Mount | Full Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 4.598" (116.80mm) | 2.401" (61.00mm) | - | 0.240" (6.10mm) | - | 9.40°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
69 In Stock | 1 : ¥195.55000 Bulk | Bulk | Active | Top Mount | Full Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 4.598" (116.80mm) | 2.400" (60.96mm) | - | 0.902" (22.90mm) | - | 1.80°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
109 In Stock | 1 : ¥151.30000 Bulk | Bulk | Active | Top Mount | Full Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.402" (61.00mm) | 4.646" (118.00mm) | - | 0.240" (6.10mm) | - | 2.40°C/W @ 200 LFM | - | Aluminum | Gold Anodized |