



ATS-1148-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1510-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1148-C1-R0 |
Description | FULL BRICK HEATSINK 61X118X6.1MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Full Brick DC/DC Converter Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 2.402" (61.00mm) |
Series | Width 4.646" (118.00mm) |
Packaging Bulk | Fin Height 0.240" (6.10mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Gold Anodized |
Attachment Method Bolt On | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.59000 | ¥194.59 |
| 10 | ¥172.22600 | ¥1,722.26 |
| 25 | ¥164.04200 | ¥4,101.05 |
| 50 | ¥158.10260 | ¥7,905.13 |
| 100 | ¥152.37420 | ¥15,237.42 |
| 300 | ¥143.70337 | ¥43,111.01 |
| 500 | ¥139.83628 | ¥69,918.14 |







