
PRC600-300-S48N | |
|---|---|
DigiKey Part Number | 179-PRC600-300-S48N-ND |
Manufacturer | |
Manufacturer Product Number | PRC600-300-S48N |
Description | DC-DC, ISOLATED, 600 W, 180~425 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 12.5A 180V - 400V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 4.2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense |
Packaging Box | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Full Brick |
Voltage - Input (Min) 180V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Max) 400V | Supplier Device Package Full Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 12.5A | Approval Agency CE, cURus, UKCA |
Power (Watts) 600 W | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,113.16000 | ¥3,113.16 |
| 5 | ¥2,996.93000 | ¥14,984.65 |
| 10 | ¥2,948.12100 | ¥29,481.21 |







