Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥84.56000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 0.918" (23.31mm) | - | 0.240" (6.10mm) | - | 18.80°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
2,337 In Stock | 1 : ¥86.36000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.283" (58.00mm) | 0.906" (23.00mm) | - | 0.449" (11.40mm) | - | 7.30°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
724 In Stock | 1 : ¥116.24000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 0.900" (23.00mm) | 2.323" (59.00mm) | - | 0.902" (22.90mm) | - | 3.00°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
586 In Stock | 1 : ¥116.82000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 2.323" (59.00mm) | 0.906" (23.00mm) | - | 0.902" (22.90mm) | - | 2.60°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
100 In Stock | 1 : ¥104.50000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 0.900" (23.00mm) | 2.323" (59.00mm) | - | 0.449" (11.40mm) | - | 6.70°C/W @ 200 LFM | - | Aluminum | Gold Anodized | |||
68 In Stock | 1 : ¥91.37000 Bulk | Bulk | Active | Top Mount | Eighth Brick DC/DC Converter | Bolt On | Rectangular, Angled Fins | 0.900" (23.00mm) | 2.323" (59.00mm) | - | 0.240" (6.10mm) | - | 15.50°C/W @ 200 LFM | - | Aluminum | Gold Anodized |