D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,018 In Stock | 1 : ¥2.45000 Bulk | - | Bulk | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | - | Gold | - | - | - | - | High Density (HD), Insulation Support | ||
49,820 In Stock | 1 : ¥1.39000 Cut Tape (CT) 10,000 : ¥0.50435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24 ~ 26 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | High Density (HD), Insulation Support | ||
3,116 In Stock | 1 : ¥3.06000 Cut Tape (CT) 500 : ¥1.73632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | High Density (HD), Insulation Support | ||
559 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | - | Gold | 30.0µin (0.76µm) | - | - | - | High Density (HD), Insulation Support | ||
0 In Stock Check Lead Time | 1 : ¥3.97000 Cut Tape (CT) 500 : ¥2.48212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-26 AWG | Crimp | Copper Alloy | Gold or Gold-Palladium | 30.0µin (0.76µm) | - | - | - | High Density (HD), Insulation Support |