Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,518 In Stock | 1 : ¥34.07000 Cut Tape (CT) 3,000 : ¥17.08179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
1,980 In Stock | 1 : ¥47.12000 Cut Tape (CT) 250 : ¥32.90240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) |