Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,275 In Stock 7,500 Factory | 1 : ¥34.73000 Cut Tape (CT) 2,500 : ¥17.42477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.7V ~ 5.5V | 1.8V ~ 5.5V | 10µA ~ 20µA @ 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
950 In Stock | 1 : ¥34.73000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.7V ~ 5.5V | 1.8V ~ 5.5V | 10µA ~ 20µA @ 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
960 In Stock | 1 : ¥24.38000 Tube | - | Tube | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.7V ~ 5.5V | 1.8V ~ 5.5V | 10µA ~ 20µA @ 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥17.42477 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Clock/Calendar | Alarm, Leap Year | - | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 2.7V ~ 5.5V | 1.8V ~ 5.5V | 10µA ~ 20µA @ 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |