ISL12026AIVZ | ||
---|---|---|
DigiKey Part Number | ISL12026AIVZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL12026AIVZ | |
Description | IC RTC CLK/CALENDAR I2C 8TSSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL12026AIVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA ~ 20µA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥30.87700 | ¥308.77 |
25 | ¥29.18920 | ¥729.73 |
100 | ¥25.29840 | ¥2,529.84 |
250 | ¥24.00124 | ¥6,000.31 |
500 | ¥21.53612 | ¥10,768.06 |