Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Applications | Voltage - Rated | Current Rating (Amps) | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
962 In Stock | 1 : ¥52.87000 Tube | Tube | Active | 4 N-Channel | Supercapacitor Auto Balancing | 10.6V | 80mA | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 50 : ¥36.74020 Tube | Tube | Active | 4 N-Channel | Supercapacitor Auto Balancing | 10.6V | 80mA | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |