ALD810019SCLI | ||
---|---|---|
DigiKey Part Number | 1014-1318-ND | |
Manufacturer | ||
Manufacturer Product Number | ALD810019SCLI | |
Description | MOSFET QUAD SAB 10.6V EE 16SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Transistor Supercapacitor Auto Balancing 4 N-Channel 10.6V 80mA Surface Mount 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 4 N-Channel | |
Applications | Supercapacitor Auto Balancing | |
Voltage - Rated | 10.6V | |
Current Rating (Amps) | 80mA | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.36000 | ¥52.36 |
50 | ¥41.81180 | ¥2,090.59 |
100 | ¥37.41030 | ¥3,741.03 |
500 | ¥33.00878 | ¥16,504.39 |
1,000 | ¥29.70790 | ¥29,707.90 |
2,000 | ¥27.83739 | ¥55,674.78 |