LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,834 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.74587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 3V | 18V | 3V ~ 38V | 1.2A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
1,921 In Stock | 1 : ¥20.28000 Cut Tape (CT) 250 : ¥13.76380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 3V | 18V | 3V ~ 38V | 1.2A (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | Automotive | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |