Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,073 In Stock | 1 : ¥89.18000 Cut Tape (CT) 1,500 : ¥56.46061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 300 µV | 750µA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
6,761 In Stock | 1 : ¥144.71000 Cut Tape (CT) 1,500 : ¥91.62564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 2 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 175 µV | 750µA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
155 In Stock | 1 : ¥92.92000 Tray | - | Tray | Active | Instrumentation | 2 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 300 µV | 750µA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
72 In Stock | 1 : ¥151.05000 Tray | - | Tray | Active | Instrumentation | 2 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 175 µV | 750µA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 5,000 : ¥52.63997 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 2 | Rail-to-Rail | 2V/µs | 1.5 MHz | 25 pA | 300 µV | 750µA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
0 In Stock Check Lead Time | 5,000 : ¥85.42541 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Instrumentation | 2 | Rail-to-Rail | 2V/µs | 1.5 MHz | 10 pA | 175 µV | 750µA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) |