AD8224BCPZ-WP | ||
---|---|---|
DigiKey Part Number | 505-AD8224BCPZ-WP-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8224BCPZ-WP | |
Description | IC INST AMP 2 CIRCUIT 16LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8224BCPZ-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.05000 | ¥151.05 |
10 | ¥138.82500 | ¥1,388.25 |
64 | ¥133.07031 | ¥8,516.50 |
128 | ¥117.24500 | ¥15,007.36 |
256 | ¥111.49094 | ¥28,541.68 |
448 | ¥104.29788 | ¥46,725.45 |