Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
225 In Stock | 1 : ¥11.45000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | - | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
12 In Stock | 1 : ¥14.48000 Bulk | Bulk | Active | Power, Machined | Pin | 2.0mm | 18-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥27.26000 Bulk | Bulk | Active | Power, Machined | Pin | 3.6mm | 14-18 AWG | 1.0 ~ 2.5mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - | |||
0 In Stock 11 Factory Check Lead Time | 1 : ¥27.50000 Bulk | Bulk | Active | Power, Machined | Pin | 3.6mm | 10-12 AWG | 4.0 ~ 6.0mm² | - | Crimp | Copper Zinc Alloy | Gold | - | - | - |