1605634 | |
---|---|
DigiKey Part Number | 277-17146-ND |
Manufacturer | |
Manufacturer Product Number | 1605634 |
Description | CONTACT PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-24 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.91000 | ¥18.91 |
10 | ¥18.42700 | ¥184.27 |
50 | ¥17.22240 | ¥861.12 |
100 | ¥15.84450 | ¥1,584.45 |
250 | ¥14.63912 | ¥3,659.78 |
500 | ¥13.95020 | ¥6,975.10 |
1,000 | ¥13.87359 | ¥13,873.59 |