AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,500 : ¥3.88404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 800V | Flyback | 14 V | 8.5V ~ 23.5V | 70% | 115kHz | 10 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥8.95000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 14 V | 8.5V ~ 23.5V | 70% | 115kHz | 10 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |