Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,791 In Stock | 1 : ¥10.67000 Cut Tape (CT) 250 : ¥6.97008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 50kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,840 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.46909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 50kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
344 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.25024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 50kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |