10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-5PX-TR

DigiKey Part Number
XC1288TR-ND - Tape & Reel (TR)
XC1288CT-ND - Cut Tape (CT)
XC1288DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-5PX-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
10 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-100-20-5PVXECS Inc.9,071XC1594CT-ND¥10.34000Similar
ECS-100-20-5PX-TRECS Inc.2,744XC2078CT-ND¥2.81000Similar
ECS-100-18-5P-TRECS Inc.2,372XC716CT-ND¥5.87000Parametric Equivalent
In-Stock: 12,402
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.64600¥26.46
25¥2.50080¥62.52
50¥2.39660¥119.83
100¥2.29740¥229.74
250¥2.17236¥543.09
500¥2.08238¥1,041.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.99621¥1,996.21
2,000¥1.91360¥3,827.20
3,000¥1.86690¥5,600.70
5,000¥1.80967¥9,048.35
7,000¥1.77296¥12,410.72
10,000¥1.73486¥17,348.60
Manufacturers Standard Package