
ECS-100-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC2078TR-ND - Tape & Reel (TR) XC2078CT-ND - Cut Tape (CT) XC2078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-20-5PX-TR |
Description | CRYSTAL 10.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-20-5PX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.47300 | ¥24.73 |
| 25 | ¥2.33560 | ¥58.39 |
| 50 | ¥2.24120 | ¥112.06 |
| 100 | ¥2.14770 | ¥214.77 |
| 250 | ¥2.03112 | ¥507.78 |
| 500 | ¥1.94708 | ¥973.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.86654 | ¥1,866.54 |
| 2,000 | ¥1.78934 | ¥3,578.68 |
| 3,000 | ¥1.74566 | ¥5,236.98 |
| 5,000 | ¥1.69214 | ¥8,460.70 |
| 7,000 | ¥1.65782 | ¥11,604.74 |
| 10,000 | ¥1.62218 | ¥16,221.80 |

