Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRS81100NT3G | onsemi | 6,762 | 488-SBRS81100NT3GCT-ND | ¥5.95000 | Direct |
| S210 | onsemi | 43,955 | S210FSCT-ND | ¥10.59000 | Similar |
| B1100B-13-F | Diodes Incorporated | 31,244 | B1100B-FDICT-ND | ¥5.13000 | Similar |
| B1100BQ-13-F | Diodes Incorporated | 39,350 | B1100BQ-13-FDICT-ND | ¥5.38000 | Similar |
| B2100-13-F | Diodes Incorporated | 13,416 | B2100-FDICT-ND | ¥5.62000 | Similar |