1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
NHG18 SERIES

ECA-2AHG102

DigiKey Part Number
P5851-ND
Manufacturer
Manufacturer Product Number
ECA-2AHG102
Description
CAP ALUM 1000UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AHG102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.133 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS2A102MHDNichicon100493-5657-ND¥26.71000Similar
100PX1000MEFC18X35.5Rubycon2151189-100PX1000MEFC18X35.5-ND¥32.34000Parametric Equivalent
EKMQ101ELL102MMP1SChemi-Con271565-EKMQ101ELL102MMP1S-ND¥55.74000Parametric Equivalent
UVY2A102MHDNichicon1,164493-6102-ND¥28.28000Parametric Equivalent
In-Stock: 22,811
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.75000¥32.75
10¥22.23000¥222.30
50¥17.85500¥892.75
100¥16.47630¥1,647.63
500¥14.10796¥7,053.98
1,000¥13.36307¥13,363.07
2,500¥12.56890¥31,422.25
5,000¥12.09791¥60,489.55
Manufacturers Standard Package