1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS2A102MHD

DigiKey Part Number
493-5657-ND
Manufacturer
Manufacturer Product Number
UPS2A102MHD
Description
CAP ALUM 1000UF 20% 100V RADIAL
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS2A102MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.322 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.52 A @ 100 kHz
Part Status
Not For New Designs
Impedance
47 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW2A102MHDNichicon4,242493-1988-ND¥28.78000Upgrade
In-Stock: 96
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.71000¥26.71
10¥17.92100¥179.21
50¥14.26080¥713.04
200¥12.14530¥2,429.06
600¥10.94410¥6,566.46
1,000¥10.49520¥10,495.20
2,600¥9.80398¥25,490.35
5,000¥9.42340¥47,117.00
Manufacturers Standard Package