
100PX1000MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 1189-100PX1000MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 100PX1000MEFC18X35.5 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX1000MEFC18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 985 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.182 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG102 | Panasonic Industry | 22,450 | P5851-ND | ¥32.75000 | Direct |
| EKMQ101ELL102MMP1S | Chemi-Con | 271 | 565-EKMQ101ELL102MMP1S-ND | ¥55.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.33000 | ¥32.33 |
| 10 | ¥21.85700 | ¥218.57 |
| 50 | ¥17.50380 | ¥875.19 |
| 200 | ¥14.98765 | ¥2,997.53 |
| 600 | ¥13.55963 | ¥8,135.78 |
| 1,000 | ¥13.02593 | ¥13,025.93 |
| 2,600 | ¥12.20424 | ¥31,731.02 |
| 5,000 | ¥11.75192 | ¥58,759.60 |

