



UVY2A102MHD | |
|---|---|
DigiKey Part Number | 493-6102-ND |
Manufacturer | |
Manufacturer Product Number | UVY2A102MHD |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.104 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.28000 | ¥28.28 |
| 10 | ¥19.01300 | ¥190.13 |
| 50 | ¥15.16380 | ¥758.19 |
| 100 | ¥13.94980 | ¥1,394.98 |
| 500 | ¥11.86380 | ¥5,931.90 |
| 1,000 | ¥11.20758 | ¥11,207.58 |
| 2,500 | ¥10.50779 | ¥26,269.47 |
| 5,000 | ¥10.08182 | ¥50,409.10 |

