USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734028-1

DigiKey Part Number
A122942TR-ND - Tape & Reel (TR)
A122942CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1734028-1
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1734028-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 50°C
Manufacturer
TE Connectivity AMP Connectors
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Plug
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SPCC)
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Natural
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,062
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.58000¥21.58
10¥18.33500¥183.35
25¥17.18840¥429.71
50¥16.36640¥818.32
100¥15.58480¥1,558.48
250¥14.60844¥3,652.11
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.18932¥7,094.66
1,000¥13.51226¥13,512.26
1,500¥13.13143¥19,697.15
2,500¥12.66686¥31,667.15
3,500¥12.37002¥43,295.07
5,000¥12.06291¥60,314.55
Manufacturers Standard Package