



CSTNE12M0G55Z000R0 | |
|---|---|
DigiKey Part Number | 490-17945-2-ND - Tape & Reel (TR) 490-17945-1-ND - Cut Tape (CT) 490-17945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0G55Z000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0G55Z000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE12M0G55A000R0 | Murata Electronics | 6,097 | 490-17944-1-ND | ¥2.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.23100 | ¥22.31 |
| 25 | ¥2.10880 | ¥52.72 |
| 50 | ¥2.02240 | ¥101.12 |
| 100 | ¥1.93870 | ¥193.87 |
| 250 | ¥1.83308 | ¥458.27 |
| 500 | ¥1.75744 | ¥878.72 |
| 1,000 | ¥1.68461 | ¥1,684.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60703 | ¥4,821.09 |
| 6,000 | ¥1.54054 | ¥9,243.24 |
| 9,000 | ¥1.50295 | ¥13,526.55 |
| 15,000 | ¥1.45690 | ¥21,853.50 |
| 21,000 | ¥1.42736 | ¥29,974.56 |
| 30,000 | ¥1.39669 | ¥41,900.70 |










