



CSTNE12M0G55A000R0 | |
|---|---|
DigiKey Part Number | 490-17944-2-ND - Tape & Reel (TR) 490-17944-1-ND - Cut Tape (CT) 490-17944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0G55A000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0G55A000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 12 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.12000 | ¥2.12 |
| 10 | ¥1.83400 | ¥18.34 |
| 25 | ¥1.73160 | ¥43.29 |
| 50 | ¥1.66100 | ¥83.05 |
| 100 | ¥1.59220 | ¥159.22 |
| 250 | ¥1.50548 | ¥376.37 |
| 500 | ¥1.44322 | ¥721.61 |
| 1,000 | ¥1.38354 | ¥1,383.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31977 | ¥3,959.31 |
| 6,000 | ¥1.26517 | ¥7,591.02 |
| 9,000 | ¥1.23428 | ¥11,108.52 |
| 15,000 | ¥1.19646 | ¥17,946.90 |
| 21,000 | ¥1.17219 | ¥24,615.99 |
| 30,000 | ¥1.14700 | ¥34,410.00 |


