Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMEG2010EA,115 | |
|---|---|
DigiKey Part Number | 1727-4326-2-ND - Tape & Reel (TR) 1727-4326-1-ND - Cut Tape (CT) 1727-4326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EA,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010EA,115 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Mfr | Capacitance @ Vr, F 25pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction 125°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR1020MW2T1G | onsemi | 0 | NSR1020MW2T1GOSCT-ND | ¥2.32000 | Direct |
| B0520WS-7-F | Diodes Incorporated | 84,720 | B0520WS-FDICT-ND | ¥2.73000 | Similar |
| NSR0320MW2T1G | onsemi | 0 | NSR0320MW2T1GOSCT-ND | ¥2.15000 | Similar |
| NSR0320MW2T3G | onsemi | 0 | NSR0320MW2T3GOSCT-ND | ¥2.07000 | Similar |
| NSVR0320MW2T1G | onsemi | 158 | NSVR0320MW2T1GOSCT-ND | ¥4.80000 | Similar |