


B0520WS-7-F | |
|---|---|
DigiKey Part Number | B0520WS-FDITR-ND - Tape & Reel (TR) B0520WS-FDICT-ND - Cut Tape (CT) B0520WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520WS-7-F |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0520WS-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 58pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBA0820CS_R1_00001 | Panjit International Inc. | 347 | 3757-SBA0820CS_R1_00001CT-ND | ¥1.82000 | Similar |
| SD0805S020S0R5 | KYOCERA AVX | 81,675 | 478-7799-1-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.67100 | ¥16.71 |
| 100 | ¥1.04280 | ¥104.28 |
| 500 | ¥0.76994 | ¥384.97 |
| 1,000 | ¥0.68153 | ¥681.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56884 | ¥1,706.52 |
| 6,000 | ¥0.51195 | ¥3,071.70 |
| 9,000 | ¥0.48294 | ¥4,346.46 |
| 15,000 | ¥0.45032 | ¥6,754.80 |
| 21,000 | ¥0.43099 | ¥9,050.79 |
| 30,000 | ¥0.41219 | ¥12,365.70 |




