Diode 20 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-323
SC-76, SOD-323

NSR0320MW2T1G

DigiKey Part Number
NSR0320MW2T1GOSTR-ND - Tape & Reel (TR)
NSR0320MW2T1GOSCT-ND - Cut Tape (CT)
NSR0320MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0320MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR0320MW2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT760Shenzhen Slkormicro Semicon Co., Ltd.25,3195399-BAT760CT-ND¥1.41000Similar
SBA120CS_R1_00001Panjit International Inc.3,4833757-SBA120CS_R1_00001CT-ND¥1.57000Similar
SS1030HEWS-AU_R1_000A1Panjit International Inc.1,6453757-SS1030HEWS-AU_R1_000A1CT-ND¥1.74000Similar
In-Stock: 135
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.32300¥13.23
100¥0.82290¥82.29
500¥0.60322¥301.61
1,000¥0.53209¥532.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40865¥1,225.95
6,000¥0.36621¥2,197.26
Manufacturers Standard Package