PCA9533DP/01,118 | |
|---|---|
DigiKey Part Number | 568-3374-2-ND - Tape & Reel (TR) 568-3374-1-ND - Cut Tape (CT) 568-3374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9533DP/01,118 |
Description | IC LED DRVR LIN I2C 25MA 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear I2C, SMBus Dimming 25mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9533DP/01,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 400kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, SMBus |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 8-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |
| 10 | ¥15.70500 | ¥157.05 |
| 25 | ¥14.35360 | ¥358.84 |
| 100 | ¥12.86070 | ¥1,286.07 |
| 250 | ¥12.14896 | ¥3,037.24 |
| 500 | ¥11.84330 | ¥5,921.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.20816 | ¥28,020.40 |
| 5,000 | ¥10.97928 | ¥54,896.40 |
| 7,500 | ¥10.86471 | ¥81,485.32 |