
MMFTN123 | |
|---|---|
DigiKey Part Number | 4878-MMFTN123TR-ND - Tape & Reel (TR) 4878-MMFTN123CT-ND - Cut Tape (CT) 4878-MMFTN123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN123 |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 360mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN123 Models |
Category | Rds On (Max) @ Id, Vgs 6Ohm @ 170mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 73 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥0.87410 | ¥87.41 |
| 500 | ¥0.64208 | ¥321.04 |
| 1,000 | ¥0.56691 | ¥566.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.47109 | ¥1,413.27 |
| 6,000 | ¥0.42269 | ¥2,536.14 |
| 9,000 | ¥0.39800 | ¥3,582.00 |
| 15,000 | ¥0.37023 | ¥5,553.45 |
| 21,000 | ¥0.35377 | ¥7,429.17 |
| 30,000 | ¥0.33777 | ¥10,133.10 |











