Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9512ADP,118

DigiKey Part Number
568-3362-2-ND - Tape & Reel (TR)
568-3362-1-ND - Cut Tape (CT)
568-3362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9512ADP,118
Description
IC ACCELERATR I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9512ADP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
10 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
1.8mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1694-1CS5#TRMPBFAnalog Devices Inc.3,556LTC1694-1CS5#TRMPBFCT-ND¥45.40000Similar
LTC1694-1CS5#TRPBFAnalog Devices Inc.7,035LTC1694-1CS5#TRPBFCT-ND¥45.40000Similar
LTC1694-1IS5#TRMPBFAnalog Devices Inc.15,560505-LTC1694-1IS5#TRMPBFCT-ND¥54.25000Similar
LTC1694CS5#TRPBFAnalog Devices Inc.5,370LTC1694CS5#TRPBFCT-ND¥45.40000Similar
LTC4313CDD-1#PBFAnalog Devices Inc.93LTC4313CDD-1#PBF-ND¥66.24000Similar
In-Stock: 7,774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48
10¥18.31000¥183.10
25¥16.76160¥419.04
100¥15.05800¥1,505.80
250¥14.24588¥3,561.47
500¥13.97910¥6,989.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.17930¥32,948.25
5,000¥12.91800¥64,590.00
Manufacturers Standard Package