Buffer, Accelerator 1 Channel 100kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694-1CS5#TRMPBF

DigiKey Part Number
LTC1694-1CS5#TRMPBFTR-ND - Tape & Reel (TR)
LTC1694-1CS5#TRMPBFCT-ND - Cut Tape (CT)
LTC1694-1CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1694-1CS5#TRMPBF
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 100kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694-1CS5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
60µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Buffer, Accelerator
Mounting Type
Surface Mount
Applications
I2C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Input
2-Wire Bus
Supplier Device Package
TSOT-23-5
Output
2-Wire Bus
Base Product Number
Data Rate (Max)
100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,556
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.40000¥45.40
10¥34.70100¥347.01
25¥32.01160¥800.29
100¥29.06080¥2,906.08
250¥27.83680¥6,959.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥26.80520¥13,402.60
1,000¥26.10689¥26,106.89
1,500¥25.75740¥38,636.10
2,500¥25.37007¥63,425.17
Manufacturers Standard Package