
LTC1694-1CS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1694-1CS5#TRPBFTR-ND - Tape & Reel (TR) LTC1694-1CS5#TRPBFCT-ND - Cut Tape (CT) LTC1694-1CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694-1CS5#TRPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694-1CS5#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Input 2-Wire Bus | Supplier Device Package TSOT-23-5 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 100kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.40000 | ¥45.40 |
| 10 | ¥34.70100 | ¥347.01 |
| 25 | ¥32.01160 | ¥800.29 |
| 100 | ¥29.06080 | ¥2,906.08 |
| 250 | ¥27.83680 | ¥6,959.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥25.37007 | ¥63,425.17 |

