3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Digi-Key Daily - NXP ESD Protection

PUSB3FR4Z

DigiKey Part Number
1727-2026-2-ND - Tape & Reel (TR)
1727-2026-1-ND - Cut Tape (CT)
1727-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR4Z
Description
TVS DIODE 3.3VWM 3VC DFN2510A-10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR4Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-XFDFN
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46,669
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.79400¥7.94
25¥0.69800¥17.45
100¥0.59130¥59.13
250¥0.53952¥134.88
500¥0.50844¥254.22
1,000¥0.48280¥482.80
2,500¥0.45574¥1,139.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.43947¥2,197.35
10,000¥0.42605¥4,260.50
15,000¥0.41933¥6,289.95
25,000¥0.41190¥10,297.50
35,000¥0.40755¥14,264.25
50,000¥0.40336¥20,168.00
Manufacturers Standard Package