


BM20B(0.8)-24DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.8)-24DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-24DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-24DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-24DS-0.4V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-24DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥5.55749 | ¥44,459.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.24500 | ¥82.45 |
| 25 | ¥7.72680 | ¥193.17 |
| 50 | ¥7.35660 | ¥367.83 |
| 100 | ¥7.00420 | ¥700.42 |
| 250 | ¥6.56528 | ¥1,641.32 |
| 500 | ¥6.25170 | ¥3,125.85 |
| 1,000 | ¥5.95326 | ¥5,953.26 |
| 2,500 | ¥5.69352 | ¥14,233.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥9.21200 | ¥92.12 |
| 25 | ¥8.83160 | ¥220.79 |
| 50 | ¥8.64480 | ¥432.24 |
| 100 | ¥8.26860 | ¥826.86 |
| 250 | ¥7.51692 | ¥1,879.23 |
| 500 | ¥6.76524 | ¥3,382.62 |
| 1,000 | ¥6.01355 | ¥6,013.55 |
| 2,500 | ¥5.44977 | ¥13,624.42 |










