PESD1CAN-UX | |
|---|---|
DigiKey Part Number | 1727-1306-2-ND - Tape & Reel (TR) 1727-1306-1-ND - Cut Tape (CT) 1727-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CAN-UX |
Description | TVS DIODE 24VWM 50VC SOT323 |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CAN-UX Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 9.3pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
Power - Peak Pulse 150W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ24CANA-02HTG | Littelfuse Inc. | 20 | AQ24CANA-02HTGCT-ND | ¥7.03000 | Similar |
| ESD2CAN24DCKRQ1 | Texas Instruments | 0 | 296-ESD2CAN24DCKRQ1CT-ND | ¥3.06000 | Similar |
| PEC3824C2C-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PEC3824C2C-AU_R1_000A1TR-ND | ¥0.40869 | Similar |
| SZNUP2125WTT1G | onsemi | 0 | SZNUP2125WTT1GOSCT-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.77900 | ¥27.79 |
| 100 | ¥1.76070 | ¥176.07 |
| 500 | ¥1.32188 | ¥660.94 |
| 1,000 | ¥1.17996 | ¥1,179.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99940 | ¥2,998.20 |
| 6,000 | ¥0.90838 | ¥5,450.28 |
| 9,000 | ¥0.86196 | ¥7,757.64 |
| 15,000 | ¥0.80980 | ¥12,147.00 |
| 21,000 | ¥0.77891 | ¥16,357.11 |
| 30,000 | ¥0.74888 | ¥22,466.40 |