SZNUP2125WTT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥596.00000
Datasheet
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP2125WTT1G

DigiKey Part Number
SZNUP2125WTT1GOSTR-ND - Tape & Reel (TR)
SZNUP2125WTT1GOSCT-ND - Cut Tape (CT)
SZNUP2125WTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP2125WTT1G
Description
TVS DIODE 24VWM 50VC SC703
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP2125WTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
10pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Min)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.2V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
50V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD2IVN24-UXNexperia USA Inc.01727-7665-1-ND¥596.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.95300¥39.53
100¥2.53970¥253.97
500¥1.93120¥965.60
1,000¥1.73480¥1,734.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37513¥4,125.39
6,000¥1.25865¥7,551.90
Manufacturers Standard Package