Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L298P013TR

DigiKey Part Number
497-3624-2-ND - Tape & Reel (TR)
497-3624-1-ND - Cut Tape (CT)
497-3624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L298P013TR
Description
IC HALF BRIDGE DRIVER POWERSO-20
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Relays, Solenoids, Stepper Motors Bipolar PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L298P013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
2A
Manufacturer
STMicroelectronics
Voltage - Supply
4.5V ~ 7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
4.8V ~ 46V
Part Status
Active
Operating Temperature
-25°C ~ 130°C (TJ)
Output Configuration
Half Bridge (4)
Fault Protection
Current Limiting, Over Temperature
Applications
DC Motors, Relays, Solenoids, Stepper Motors
Mounting Type
Surface Mount
Interface
Logic
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Load Type
Inductive
Supplier Device Package
PowerSO-20
Technology
Bipolar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.20000¥104.20
10¥81.87300¥818.73
25¥76.28560¥1,907.14
100¥70.14110¥7,014.11
250¥69.70084¥17,425.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥65.03773¥39,022.64
1,200¥63.65782¥76,389.38
Manufacturers Standard Package