


REC3-2405SR/H1 | |
|---|---|
DigiKey Part Number | 945-1464-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405SR/H1 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 20.4V - 27.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SR/H1 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 20.4V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Input (Max) 27.6V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.91000 | ¥152.91 |
| 5 | ¥147.24000 | ¥736.20 |
| 10 | ¥144.84900 | ¥1,448.49 |
| 25 | ¥141.75120 | ¥3,543.78 |
| 50 | ¥139.44700 | ¥6,972.35 |
| 100 | ¥137.17860 | ¥13,717.86 |
| 250 | ¥134.23096 | ¥33,557.74 |
| 500 | ¥132.04124 | ¥66,020.62 |








