Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L7805CV

DigiKey Part Number
497-1443-5-ND
Manufacturer
Manufacturer Product Number
L7805CV
Description
IC REG LINEAR 5V 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
L7805CV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Tube
PSRR
62dB (120Hz)
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
35V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
5V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA7805CKCSTexas Instruments2,333296-13996-5-ND¥5.44000Direct
LM7805CT/NOPBTexas Instruments3,434296-47192-ND¥7.09000Similar
LM78M05CT/NOPBTexas Instruments1,410LM78M05CT/NOPB-ND¥5.79000Similar
MC78M05CTGonsemi5,230MC78M05CTGOS-ND¥2.44000Similar
In-Stock: 104,791
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.26700¥32.67
50¥2.71920¥135.96
100¥2.54800¥254.80
250¥2.36820¥592.05
500¥2.25952¥1,129.76
1,000¥2.17013¥2,170.13
2,500¥2.08533¥5,213.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.