Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961103-6404-AR

DigiKey Part Number
3M9457-03-ND
Manufacturer
Manufacturer Product Number
961103-6404-AR
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
961103-6404-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.217" (5.50mm)
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Overall Contact Length
0.445" (11.30mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-25°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
2A
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022284036Molex27,269900-0022284036-ND¥3.47000Similar
0022285030Molex59,1320022285030-ND¥1.49000Similar
0878910306Molex28,035WM17677-ND¥2.32000Similar
350-10-103-00-001101Preci-Dip133350-10-103-00-001101-ND¥10.09000Similar
350-10-103-00-006101Preci-Dip775350-10-103-00-006101-ND¥9.51000Similar
In-Stock: 23,082
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.16800¥41.68
100¥3.53860¥353.86
500¥3.15822¥1,579.11
1,000¥3.00738¥3,007.38
5,000¥2.68446¥13,422.30
10,000¥2.55637¥25,563.70
Manufacturers Standard Package