TPS7A4533DCQT | |
|---|---|
DigiKey Part Number | 296-32587-2-ND - Tape & Reel (TR) 296-32587-1-ND - Cut Tape (CT) 296-32587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4533DCQT |
Description | IC REG LIN 3.3V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4533DCQT Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥29.68100 | ¥296.81 |
| 25 | ¥27.33080 | ¥683.27 |
| 100 | ¥24.75040 | ¥2,475.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.51920 | ¥5,879.80 |
| 500 | ¥22.77756 | ¥11,388.78 |
| 750 | ¥22.40596 | ¥16,804.47 |
| 1,250 | ¥21.99422 | ¥27,492.77 |
| 1,750 | ¥21.75363 | ¥38,068.85 |
| 2,500 | ¥21.52230 | ¥53,805.75 |