Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4001-TP

DigiKey Part Number
1N4001-TPMSTR-ND - Tape & Reel (TR)
1N4001-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001-TP
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4001GSMC Diode Solutions01N4001GSMC-ND¥0.23149Upgrade
1N4001Gonsemi72,6491N4001GOS-ND¥2.07000Upgrade
1N4001-E3/53Vishay General Semiconductor - Diodes Division23,798112-1N4001-E3/53CT-ND¥4.63000Similar
1N4001-E3/73Vishay General Semiconductor - Diodes Division20,3231N4001-E3/73GICT-ND¥4.63000Similar
1N4001G-TDiodes Incorporated34,0931N4001GDICT-ND¥2.23000Similar
In-Stock: 9,438
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.12500¥11.25
100¥0.69470¥69.47
500¥0.50628¥253.14
1,000¥0.44501¥445.01
2,000¥0.39336¥786.72
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.33725¥1,686.25
10,000¥0.30246¥3,024.60
15,000¥0.28471¥4,270.65
25,000¥0.26475¥6,618.75
35,000¥0.25292¥8,852.20
50,000¥0.24142¥12,071.00
Manufacturers Standard Package