AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
MEAN WELL Din Rail Series Introduction

HDR-60-12

DigiKey Part Number
1866-2247-ND
Manufacturer
Manufacturer Product Number
HDR-60-12
Description
AC/DC DIN RAIL SUPPLY 12V 54W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
EDA/CAD Models
HDR-60-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
54W
Series
Voltage - Isolation
4 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-30°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cULus, cURus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS60-12-CUSelec Controls USA Inc.3734106-RPS60-12-CU-ND¥243.96000Similar
In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.22000¥166.22
5¥158.78000¥793.90
10¥151.33600¥1,513.36
25¥147.20160¥3,680.04