Open Frame AC DC Converters 1 Output 12V 4.17A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S120-P

DigiKey Part Number
2034-CFM50S120-P-ND
Manufacturer
Manufacturer Product Number
CFM50S120-P
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 4.17A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Output, Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-30°C ~ 80°C (With Derating)
Series
Efficiency
87%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
3.00" L x 2.00" W x 1.14" H (76.2mm x 50.8mm x 29.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
12V
Line Regulation
±0.5%
Current - Output (Max)
4.17A
Load Regulation
±1%
Power (Watts)
50 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.37000¥158.37
5¥150.80800¥754.04
10¥147.67300¥1,476.73
25¥143.63240¥3,590.81
50¥140.64680¥7,032.34
100¥137.72520¥13,772.52
250¥133.95468¥33,488.67
500¥131.17190¥65,585.95
Manufacturers Standard Package