Single Board Computer 1.5GHz 4 Core 8GB/8GB RAM Broadcom BCM2711 ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 8GB/8GB RAM Broadcom BCM2711 ARM Cortex-A72
Getting Started with Machinechat’s JEDI One IoT Software | Digi-Key Electronics
How to Perform Object Detection with TensorFlow Lite on Raspberry Pi | Digi-Key Electronics

SC0195(9)

DigiKey Part Number
2648-SC0195(9)-ND
Manufacturer
Manufacturer Product Number
SC0195(9)
Description
SBC 1.5GHZ 4 CORE 8GB PI 4 MOD B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Raspberry Pi 4 Model B SC0195-9 single board computer features a powerful Broadcom BCM2711 ARM Cortex-A72 processor with 1.5GHz speed and four cores, making it ideal for demanding embedded computing applications. With 8GB of RAM and a compact size of 3.346" x 2.205", this SBC offers robust performance in a small footprint. It includes 40 digital I/O lines, GbE Ethernet, and multiple USB ports (two USB 2.0 and two USB 3.0), providing versatile connectivity options. Additionally, it supports video outputs such as CSI, DSI, and HDMI, making it suitable for a wide range of multimedia projects.
Datasheet
 Datasheet
EDA/CAD Models
SC0195(9) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.346" x 2.205" (85.00mm x 56.00mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
8GB/8GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,324
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥951.01000¥951.01